
TAP105M025CRS | |
|---|---|
DigiKey Part Number  | 478-TAP105M025CRSCT-ND - Cut Tape (CT) 478-TAP105M025CRSTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | TAP105M025CRS  | 
Description  | CAP TANT 1UF 20% 25V RADIAL  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 25 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | 10Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 1000 Hrs @ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial  | |
Size / Dimension  | 0.177" Dia (4.50mm)  | |
Height - Seated (Max)  | 0.335" (8.50mm)  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Manufacturer Size Code  | A  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 | 
| 10 | kr.2.93100 | kr.29.31 | 
| 50 | kr.2.21560 | kr.110.78 | 
| 100 | kr.1.93020 | kr.193.02 | 
| 500 | kr.1.42988 | kr.714.94 | 
| 1.000 | kr.1.21536 | kr.1,215.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.19488 | kr.3,584.64 | 
| 6.000 | kr.1.13569 | kr.6,814.14 | 
| 9.000 | kr.1.10604 | kr.9,954.36 | 
| 15.000 | kr.1.07319 | kr.16,097.85 | 
| 21.000 | kr.1.05397 | kr.22,133.37 | 
| 30.000 | kr.1.03549 | kr.31,064.70 | 
| 36.000 | kr.1.02673 | kr.36,962.28 | 
| Unit Price without VAT: | kr.4.16000 | 
|---|---|
| Unit Price with VAT: | kr.5.20000 | 

