TAP105K050SRS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.81265
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.26728
Datasheet

Similar


KYOCERA AVX
In Stock: 2.099
Unit Price: kr.5.06000
Datasheet
1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105K050SRS

DigiKey Part Number
TAP105K050SRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP105K050SRS
Description
CAP TANT 1UF 10% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP105K050DTWKYOCERA AVX0TAP105K050DTW-NDkr.1.81265Direct
TAP105J050SCSKYOCERA AVX0TAP105J050SCS-NDkr.2.26728Upgrade
TAP105K050BRWKYOCERA AVX2.099478-TAP105K050BRWCT-NDkr.5.06000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.4.07195kr.12,215.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.07195
Unit Price with VAT:kr.5.08994