TAP105K035SRW is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.500
Unit Price: kr.4.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 26.268
Unit Price: kr.3.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.11000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.13.44000
Datasheet
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105K035SRW

DigiKey Part Number
478-8041-2-ND - Tape & Reel (TR)
478-8041-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP105K035SRW
Description
CAP TANT 1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.36500kr.23.65
50kr.1.78780kr.89.39
100kr.1.60970kr.160.97
500kr.1.30960kr.654.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.17041kr.1,755.62
3.000kr.1.10236kr.3,307.08
4.500kr.1.06826kr.4,807.17
7.500kr.1.03049kr.7,728.67
10.500kr.1.00841kr.10,588.31
15.000kr.0.98717kr.14,807.55
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750