TAP105K035BRW is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 7
Unit Price: kr.13.44000
Datasheet
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105K035BRW

DigiKey Part Number
478-TAP105K035BRWTR-ND - Tape & Reel (TR)
478-TAP105K035BRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP105K035BRW
Description
CAP TANT 1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.440" (11.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
35 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D105X9035A6B1E3Vishay Sprague7718-1198-1-NDkr.13.44000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.03100kr.30.31
50kr.2.32040kr.116.02
100kr.2.10170kr.210.17
500kr.1.73222kr.866.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.56078kr.2,341.17
3.000kr.1.47690kr.4,430.70
4.500kr.1.43488kr.6,456.96
7.500kr.1.38832kr.10,412.40
10.500kr.1.36110kr.14,291.55
15.000kr.1.33491kr.20,023.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500