Direct
Direct

TAP105K025CRW | |
|---|---|
DigiKey Part Number | 478-7364-2-ND - Tape & Reel (TR) 478-7364-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105K025CRW |
Description | CAP TANT 1UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP105K025BRS | KYOCERA AVX | 2.726 | 478-8949-1-ND | kr.4.17000 | Direct |
| TAP105K025BRW | KYOCERA AVX | 1.764 | 478-8950-1-ND | kr.4.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.87000 | kr.4.87 |
| 10 | kr.3.05100 | kr.30.51 |
| 50 | kr.2.33580 | kr.116.79 |
| 100 | kr.2.11470 | kr.211.47 |
| 500 | kr.1.74262 | kr.871.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.56985 | kr.2,354.78 |
| 3.000 | kr.1.48537 | kr.4,456.11 |
| 4.500 | kr.1.44306 | kr.6,493.77 |
| 7.500 | kr.1.39615 | kr.10,471.12 |
| 10.500 | kr.1.36873 | kr.14,371.67 |
| 15.000 | kr.1.34236 | kr.20,135.40 |
| Unit Price without VAT: | kr.4.87000 |
|---|---|
| Unit Price with VAT: | kr.6.08750 |


