TAP105J025SRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.10667
Datasheet
1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105J025SRW

DigiKey Part Number
TAP105J025SRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP105J025SRW
Description
CAP TANT 1UF 5% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
10Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP105J035SRWKYOCERA AVX0TAP105J035SRW-NDkr.2.10667Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.75813kr.2,637.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.75813
Unit Price with VAT:kr.2.19766