0.1 µF Conformal Coated Tantalum Capacitors 50 V Radial 26Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP104M050SCS

DigiKey Part Number
478-9315-ND
Manufacturer
Manufacturer Product Number
TAP104M050SCS
Description
CAP TANT 0.1UF 20% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Conformal Coated Tantalum Capacitors 50 V Radial 26Ohm
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
26Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.445
Check for Additional Incoming Stock
All prices are in DKK
Bulk
Quantitycms-unit-priceExt Price
1kr.3.09000kr.3.09
10kr.1.87100kr.18.71
50kr.1.39660kr.69.83
100kr.1.25000kr.125.00
500kr.1.00372kr.501.86
1.000kr.0.92753kr.927.53
3.000kr.0.83359kr.2,500.77
5.000kr.0.79885kr.3,994.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250