TAP104M035DCS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 374
Unit Price: kr.3.92000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.52385
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.65765
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.82599
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.46278
Datasheet

Upgrade


KYOCERA AVX
In Stock: 33.064
Unit Price: kr.3.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.519
Unit Price: kr.3.09000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.24802
Datasheet
0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP104M035DCS

DigiKey Part Number
478-9314-ND
Manufacturer
Manufacturer Product Number
TAP104M035DCS
Description
CAP TANT 0.1UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
26Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.50706kr.1,507.06
Manufacturers Standard Package
Unit Price without VAT:kr.1.50706
Unit Price with VAT:kr.1.88383