
TAP104K050SRS | |
|---|---|
DigiKey Part Number | 478-11560-1-ND - Cut Tape (CT) 478-11560-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP104K050SRS |
Description | CAP TANT 0.1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 50 V Radial 26Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 26Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.55000 | kr.8.55 |
| 10 | kr.5.57500 | kr.55.75 |
| 50 | kr.4.40200 | kr.220.10 |
| 100 | kr.4.03930 | kr.403.93 |
| 500 | kr.3.42810 | kr.1,714.05 |
| 1.000 | kr.3.23886 | kr.3,238.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.00512 | kr.9,015.36 |
| 6.000 | kr.2.89068 | kr.17,344.08 |
| 9.000 | kr.2.83334 | kr.25,500.06 |
| 15.000 | kr.2.76977 | kr.41,546.55 |
| 21.000 | kr.2.73260 | kr.57,384.60 |
| Unit Price without VAT: | kr.8.55000 |
|---|---|
| Unit Price with VAT: | kr.10.68750 |

