
TAP104K035SRW | |
|---|---|
DigiKey Part Number | 478-11084-2-ND - Tape & Reel (TR) 478-11084-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP104K035SRW |
Description | CAP TANT 0.1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 26Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.58500 | kr.25.85 |
| 50 | kr.1.96240 | kr.98.12 |
| 100 | kr.1.77020 | kr.177.02 |
| 500 | kr.1.44598 | kr.722.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.29560 | kr.1,943.40 |
| 3.000 | kr.1.22202 | kr.3,666.06 |
| 4.500 | kr.1.18518 | kr.5,333.31 |
| 7.500 | kr.1.14434 | kr.8,582.55 |
| 10.500 | kr.1.12047 | kr.11,764.94 |
| 15.000 | kr.1.09751 | kr.16,462.65 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

