0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP104K035SRS

DigiKey Part Number
478-TAP104K035SRSCT-ND - Cut Tape (CT)
478-TAP104K035SRSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP104K035SRS
Description
CAP TANT 0.1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
26Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.54900kr.25.49
50kr.1.93500kr.96.75
100kr.1.74540kr.174.54
500kr.1.42574kr.712.87
1.000kr.1.32696kr.1,326.96
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.20492kr.3,614.76
6.000kr.1.14521kr.6,871.26
9.000kr.1.11530kr.10,037.70
15.000kr.1.08215kr.16,232.25
21.000kr.1.06276kr.22,317.96
30.000kr.1.04412kr.31,323.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000