
TAJY226M035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJY226M035RNJTR-ND - Tape & Reel (TR) 478-TAJY226M035RNJCT-ND - Cut Tape (CT) 478-TAJY226M035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY226M035RNJ |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY226M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.7.97600 | kr.79.76 |
| 50 | kr.6.41740 | kr.320.87 |
| 100 | kr.5.93610 | kr.593.61 |
| 500 | kr.5.12322 | kr.2,561.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.87153 | kr.4,871.53 |
| 2.000 | kr.4.66431 | kr.9,328.62 |
| 3.000 | kr.4.56047 | kr.13,681.41 |
| 5.000 | kr.4.44541 | kr.22,227.05 |
| 7.000 | kr.4.37813 | kr.30,646.91 |
| 10.000 | kr.4.31339 | kr.43,133.90 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

