
TAJY107K010RNJ | |
---|---|
DigiKey Part Number | 478-TAJY107K010RNJTR-ND - Tape & Reel (TR) 478-TAJY107K010RNJCT-ND - Cut Tape (CT) 478-TAJY107K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY107K010RNJ |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY107K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.14000 | kr.14.14 |
10 | kr.11.44300 | kr.114.43 |
50 | kr.9.98400 | kr.499.20 |
100 | kr.8.73660 | kr.873.66 |
500 | kr.6.65638 | kr.3,328.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.6.42406 | kr.6,424.06 |
2.000 | kr.6.17312 | kr.12,346.24 |
3.000 | kr.6.04740 | kr.18,142.20 |
5.000 | kr.5.90802 | kr.29,540.10 |
7.000 | kr.5.82651 | kr.40,785.57 |
10.000 | kr.5.74812 | kr.57,481.20 |
Unit Price without VAT: | kr.14.14000 |
---|---|
Unit Price with VAT: | kr.17.67500 |