
TAJY106M035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJY106M035RNJTR-ND - Tape & Reel (TR) 478-TAJY106M035RNJCT-ND - Cut Tape (CT) 478-TAJY106M035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY106M035RNJ |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY106M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.5.45900 | kr.54.59 |
| 50 | kr.4.30740 | kr.215.37 |
| 100 | kr.3.95240 | kr.395.24 |
| 500 | kr.3.35260 | kr.1,676.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.16721 | kr.3,167.21 |
| 2.000 | kr.3.01458 | kr.6,029.16 |
| 3.000 | kr.2.93810 | kr.8,814.30 |
| 5.000 | kr.2.85334 | kr.14,266.70 |
| 7.000 | kr.2.80378 | kr.19,626.46 |
| 10.000 | kr.2.75613 | kr.27,561.30 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

