
TAJX157M010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJX157M010RNJTR-ND - Tape & Reel (TR) 478-TAJX157M010RNJCT-ND - Cut Tape (CT) 478-TAJX157M010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJX157M010RNJ |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJX157M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.11.39900 | kr.113.99 |
| 50 | kr.9.33380 | kr.466.69 |
| 100 | kr.8.69720 | kr.869.72 |
| 500 | kr.7.61866 | kr.3,809.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.28491 | kr.7,284.91 |
| 2.000 | kr.7.01005 | kr.14,020.10 |
| 3.000 | kr.6.87235 | kr.20,617.05 |
| 5.000 | kr.6.71970 | kr.33,598.50 |
| 7.000 | kr.6.63043 | kr.46,413.01 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |

