33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJW336K016RNJ

DigiKey Part Number
478-TAJW336K016RNJTR-ND - Tape & Reel (TR)
478-TAJW336K016RNJCT-ND - Cut Tape (CT)
478-TAJW336K016RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJW336K016RNJ
Description
CAP TANT 33UF 10% 16V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJW336K016RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±10%
Manufacturer Size Code
W
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.27000kr.10.27
10kr.6.80900kr.68.09
50kr.5.43720kr.271.86
100kr.5.01300kr.501.30
500kr.4.29598kr.2,147.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.07415kr.4,074.15
2.000kr.3.89156kr.7,783.12
3.000kr.3.80009kr.11,400.27
5.000kr.3.69869kr.18,493.45
7.000kr.3.63939kr.25,475.73
10.000kr.3.58236kr.35,823.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.27000
Unit Price with VAT:kr.12.83750