
TAJW225K050RNJ | |
|---|---|
DigiKey Part Number | 478-TAJW225K050RNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJW225K050RNJ |
Description | CAP TANT 2.2UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJW225K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated | Manufacturer Size Code W |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.5.42474 | kr.48,822.66 |
| Unit Price without VAT: | kr.5.42474 |
|---|---|
| Unit Price with VAT: | kr.6.78093 |

