TAJW156K016RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 510
Unit Price: kr.3.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.68266
Datasheet

Similar


Vishay Sprague
In Stock: 2.005
Unit Price: kr.4.56000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.23700
Datasheet

Similar


KEMET
In Stock: 400
Unit Price: kr.6.02000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.04054
Datasheet
15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJW156K016RNJ

DigiKey Part Number
TAJW156K016RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJW156K016RNJ
Description
CAP TANT 15UF 10% 16V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJW156K016RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±10%
Manufacturer Size Code
W
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJC156K016RNJKYOCERA AVX510478-5805-1-NDkr.3.87000Similar
TAJC156K016SNJKYOCERA AVX0TAJC156K016SNJ-NDkr.1.68266Similar
293D156X9016C2TE3Vishay Sprague2.005718-1813-1-NDkr.4.56000Similar
593D156X9016C2TE3Vishay Sprague0593D156X9016C2TE3-NDkr.2.23700Similar
T491C156K016ATKEMET400399-8340-1-NDkr.6.02000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.19201kr.4,192.01
Manufacturers Standard Package
Unit Price without VAT:kr.4.19201
Unit Price with VAT:kr.5.24001