
TAJW106K025RNJ | |
|---|---|
DigiKey Part Number | 478-TAJW106K025RNJTR-ND - Tape & Reel (TR) 478-TAJW106K025RNJCT-ND - Cut Tape (CT) 478-TAJW106K025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW106K025RNJ |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW106K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.71000 | kr.11.71 |
| 10 | kr.7.85300 | kr.78.53 |
| 50 | kr.6.32200 | kr.316.10 |
| 100 | kr.5.84960 | kr.584.96 |
| 500 | kr.5.05140 | kr.2,525.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.90048 | kr.4,900.48 |
| 2.000 | kr.4.69299 | kr.9,385.98 |
| 3.000 | kr.4.58903 | kr.13,767.09 |
| 5.000 | kr.4.47382 | kr.22,369.10 |
| 7.000 | kr.4.40646 | kr.30,845.22 |
| 10.000 | kr.4.34165 | kr.43,416.50 |
| 12.000 | kr.4.31092 | kr.51,731.04 |
| Unit Price without VAT: | kr.11.71000 |
|---|---|
| Unit Price with VAT: | kr.14.63750 |

