
TAJW106K016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJW106K016RNJTR-ND - Tape & Reel (TR) 478-TAJW106K016RNJCT-ND - Cut Tape (CT) 478-TAJW106K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW106K016RNJ |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW106K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code W |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.8.11500 | kr.81.15 |
| 50 | kr.6.53660 | kr.326.83 |
| 100 | kr.6.04840 | kr.604.84 |
| 500 | kr.5.22366 | kr.2,611.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.96847 | kr.4,968.47 |
| 2.000 | kr.4.75839 | kr.9,516.78 |
| 3.000 | kr.4.65312 | kr.13,959.36 |
| 5.000 | kr.4.53641 | kr.22,682.05 |
| 7.000 | kr.4.46819 | kr.31,277.33 |
| 10.000 | kr.4.40256 | kr.44,025.60 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

