
TAJV477M010HNJ | |
|---|---|
DigiKey Part Number | 478-TAJV477M010HNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJV477M010HNJ |
Description | CAP TANT 470UF 20% 10V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJV477M010HNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.148" (3.75mm) |
Voltage - Rated | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.38221 | kr.30,764.42 |
| Unit Price without VAT: | kr.15.38221 |
|---|---|
| Unit Price with VAT: | kr.19.22776 |

