Similar

TAJV108M006RNJ | |
|---|---|
DigiKey Part Number | 478-TAJV108M006RNJTR-ND - Tape & Reel (TR) 478-TAJV108M006RNJCT-ND - Cut Tape (CT) 478-TAJV108M006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV108M006RNJ |
Description | CAP TANT 1000UF 20% 6.3V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJV108M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.18000 | kr.29.18 |
| 10 | kr.20.97900 | kr.209.79 |
| 50 | kr.17.70240 | kr.885.12 |
| 100 | kr.16.68930 | kr.1,668.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.15.42945 | kr.6,171.78 |
| 800 | kr.14.85353 | kr.11,882.82 |
| 1.200 | kr.14.56496 | kr.17,477.95 |
| 2.000 | kr.14.24519 | kr.28,490.38 |
| 2.800 | kr.14.05815 | kr.39,362.82 |
| 4.000 | kr.13.87811 | kr.55,512.44 |
| Unit Price without VAT: | kr.29.18000 |
|---|---|
| Unit Price with VAT: | kr.36.47500 |


