TAJT334K050RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 21.930
Unit Price: kr.4.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.18182
Datasheet

Similar


Vishay Sprague
In Stock: 3.969
Unit Price: kr.4.12000
Datasheet

Similar


KEMET
In Stock: 16.824
Unit Price: kr.4.12000
Datasheet
0.33 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 11Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT334K050RNJ

DigiKey Part Number
TAJT334K050RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJT334K050RNJ
Description
CAP TANT 0.33UF 10% 50V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 11Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT334K050RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
11Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
T
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB334K050RNJKYOCERA AVX21.930478-2377-1-NDkr.4.63000Similar
TAJB334K050SNJKYOCERA AVX0TAJB334K050SNJ-NDkr.1.18182Similar
293D334X9050B2TE3Vishay Sprague3.969718-293D334X9050B2TE3CT-NDkr.4.12000Similar
T491B334K050ATKEMET16.824399-8315-1-NDkr.4.12000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.69917kr.6,747.93
Manufacturers Standard Package
Unit Price without VAT:kr.2.69917
Unit Price with VAT:kr.3.37396