
TAJS334K050RNJ | |
|---|---|
DigiKey Part Number | 478-TAJS334K050RNJTR-ND - Tape & Reel (TR) 478-TAJS334K050RNJCT-ND - Cut Tape (CT) 478-TAJS334K050RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS334K050RNJ |
Description | CAP TANT 0.33UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 11Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS334K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 11Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.51200 | kr.35.12 |
| 50 | kr.2.70840 | kr.135.42 |
| 100 | kr.2.46120 | kr.246.12 |
| 500 | kr.2.04326 | kr.1,021.63 |
| 1.000 | kr.1.91417 | kr.1,914.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.77794 | kr.4,444.85 |
| 5.000 | kr.1.69579 | kr.8,478.95 |
| 7.500 | kr.1.65464 | kr.12,409.80 |
| 12.500 | kr.1.60903 | kr.20,112.88 |
| 17.500 | kr.1.58237 | kr.27,691.48 |
| 25.000 | kr.1.55670 | kr.38,917.50 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

