
TAJS334K035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJS334K035RNJTR-ND - Tape & Reel (TR) 478-TAJS334K035RNJCT-ND - Cut Tape (CT) 478-TAJS334K035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS334K035RNJ |
Description | CAP TANT 0.33UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS334K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.84700 | kr.28.47 |
| 50 | kr.2.17460 | kr.108.73 |
| 100 | kr.1.96670 | kr.196.67 |
| 500 | kr.1.61556 | kr.807.78 |
| 1.000 | kr.1.50702 | kr.1,507.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.39254 | kr.3,481.35 |
| 5.000 | kr.1.32355 | kr.6,617.75 |
| 7.500 | kr.1.28899 | kr.9,667.43 |
| 12.500 | kr.1.25068 | kr.15,633.50 |
| 17.500 | kr.1.22829 | kr.21,495.08 |
| 25.000 | kr.1.20674 | kr.30,168.50 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

