
TAJS225K016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJS225K016RNJTR-ND - Tape & Reel (TR) 478-TAJS225K016RNJCT-ND - Cut Tape (CT) 478-TAJS225K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS225K016RNJ |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS225K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.36000 | kr.33.60 |
| 50 | kr.2.58540 | kr.129.27 |
| 100 | kr.2.34640 | kr.234.64 |
| 500 | kr.1.94410 | kr.972.05 |
| 1.000 | kr.1.81971 | kr.1,819.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.68834 | kr.4,220.85 |
| 5.000 | kr.1.60916 | kr.8,045.80 |
| 7.500 | kr.1.56950 | kr.11,771.25 |
| 12.500 | kr.1.52554 | kr.19,069.25 |
| 17.500 | kr.1.49983 | kr.26,247.03 |
| 25.000 | kr.1.47510 | kr.36,877.50 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

