Upgrade

TAJR684M025RNJ | |
|---|---|
DigiKey Part Number | TAJR684M025RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJR684M025RNJ |
Description | CAP TANT 0.68UF 20% 25V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 13Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR684M025RNJ Models |
Category | ESR (Equivalent Series Resistance) 13Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJR684K025RNJ | KYOCERA AVX | 3.294 | 478-TAJR684K025RNJCT-ND | kr.5.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.39751 | kr.5,993.77 |
| Unit Price without VAT: | kr.2.39751 |
|---|---|
| Unit Price with VAT: | kr.2.99689 |


