
TAJR475K010RNJ | |
|---|---|
DigiKey Part Number | 478-3280-2-ND - Tape & Reel (TR) 478-3280-1-ND - Cut Tape (CT) 478-3280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR475K010RNJ |
Description | CAP TANT 4.7UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR475K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.26600 | kr.22.66 |
| 50 | kr.1.71260 | kr.85.63 |
| 100 | kr.1.54180 | kr.154.18 |
| 500 | kr.1.25364 | kr.626.82 |
| 1.000 | kr.1.16454 | kr.1,164.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.09199 | kr.2,729.97 |
| 5.000 | kr.1.03423 | kr.5,171.15 |
| 7.500 | kr.1.00529 | kr.7,539.68 |
| 12.500 | kr.0.97322 | kr.12,165.25 |
| 17.500 | kr.0.95446 | kr.16,703.05 |
| 25.000 | kr.0.93643 | kr.23,410.75 |
| 30.000 | kr.0.92788 | kr.27,836.40 |
| 60.000 | kr.0.89910 | kr.53,946.00 |
| 62.500 | kr.0.89757 | kr.56,098.12 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

