
TAJR474K035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJR474K035RNJTR-ND - Tape & Reel (TR) 478-TAJR474K035RNJCT-ND - Cut Tape (CT) 478-TAJR474K035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR474K035RNJ |
Description | CAP TANT 0.47UF 10% 35V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR474K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 15Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.51400 | kr.45.14 |
| 50 | kr.3.52880 | kr.176.44 |
| 100 | kr.3.22520 | kr.322.52 |
| 500 | kr.2.71150 | kr.1,355.75 |
| 1.000 | kr.2.55261 | kr.2,552.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.38488 | kr.5,962.20 |
| 5.000 | kr.2.28373 | kr.11,418.65 |
| 7.500 | kr.2.23307 | kr.16,748.03 |
| 12.500 | kr.2.17690 | kr.27,211.25 |
| 17.500 | kr.2.14406 | kr.37,521.05 |
| 25.000 | kr.2.11247 | kr.52,811.75 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

