
TAJR335K016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJR335K016RNJTR-ND - Tape & Reel (TR) 478-TAJR335K016RNJCT-ND - Cut Tape (CT) 478-TAJR335K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR335K016RNJ |
Description | CAP TANT 3.3UF 10% 16V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR335K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.55340 | kr.77.67 |
| 100 | kr.1.39350 | kr.139.35 |
| 500 | kr.1.12586 | kr.562.93 |
| 1.000 | kr.1.04312 | kr.1,043.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.95582 | kr.2,389.55 |
| 5.000 | kr.0.90320 | kr.4,516.00 |
| 7.500 | kr.0.87685 | kr.6,576.38 |
| 12.500 | kr.0.84764 | kr.10,595.50 |
| 17.500 | kr.0.83057 | kr.14,534.98 |
| 25.000 | kr.0.81415 | kr.20,353.75 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

