
TAJR335K010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJR335K010RNJTR-ND - Tape & Reel (TR) 478-TAJR335K010RNJCT-ND - Cut Tape (CT) 478-TAJR335K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR335K010RNJ |
Description | CAP TANT 3.3UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR335K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.88000 | kr.38.80 |
| 50 | kr.3.22320 | kr.161.16 |
| 100 | kr.2.77500 | kr.277.50 |
| 500 | kr.2.14850 | kr.1,074.25 |
| 1.000 | kr.1.85008 | kr.1,850.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.29970 | kr.5,749.25 |
| 5.000 | kr.2.20112 | kr.11,005.60 |
| 7.500 | kr.2.15173 | kr.16,137.98 |
| 12.500 | kr.2.09700 | kr.26,212.50 |
| 17.500 | kr.2.06498 | kr.36,137.15 |
| 25.000 | kr.2.03418 | kr.50,854.50 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

