TAJR225K016RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.28370
Datasheet
2.2 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 6.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR225K016RNJ

DigiKey Part Number
478-8930-2-ND - Tape & Reel (TR)
478-8930-1-ND - Cut Tape (CT)
478-8930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJR225K016RNJ
Description
CAP TANT 2.2UF 10% 16V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 6.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR225K016RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D225X9016T2TVishay Sprague0595D225X9016T2T-NDkr.7.28370Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.1.99700kr.19.97
50kr.1.49380kr.74.69
100kr.1.33960kr.133.96
500kr.1.07996kr.539.98
1.000kr.0.99975kr.999.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.91514kr.2,287.85
5.000kr.0.86417kr.4,320.85
7.500kr.0.83864kr.6,289.80
12.500kr.0.81034kr.10,129.25
17.500kr.0.79380kr.13,891.50
25.000kr.0.77789kr.19,447.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500