2.2 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR225K010RNJ

DigiKey Part Number
478-11069-2-ND - Tape & Reel (TR)
478-11069-1-ND - Cut Tape (CT)
478-11069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJR225K010RNJ
Description
CAP TANT 2.2UF 10% 10V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR225K010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.829
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.02900kr.20.29
50kr.1.52160kr.76.08
100kr.1.36500kr.136.50
500kr.1.10164kr.550.82
1.000kr.1.02030kr.1,020.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.93439kr.2,335.97
5.000kr.0.88263kr.4,413.15
7.500kr.0.85671kr.6,425.32
12.500kr.0.82798kr.10,349.75
17.500kr.0.81119kr.14,195.82
25.000kr.0.79503kr.19,875.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500