
TAJR105M020RNJ | |
|---|---|
DigiKey Part Number | 478-11068-2-ND - Tape & Reel (TR) 478-11068-1-ND - Cut Tape (CT) 478-11068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR105M020RNJ |
Description | CAP TANT 1UF 20% 20V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR105M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 20Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.04800 | kr.20.48 |
| 50 | kr.1.53560 | kr.76.78 |
| 100 | kr.1.37830 | kr.137.83 |
| 500 | kr.1.11254 | kr.556.27 |
| 1.000 | kr.1.03057 | kr.1,030.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.94403 | kr.2,360.08 |
| 5.000 | kr.0.89190 | kr.4,459.50 |
| 7.500 | kr.0.86578 | kr.6,493.35 |
| 12.500 | kr.0.83684 | kr.10,460.50 |
| 17.500 | kr.0.81991 | kr.14,348.43 |
| 25.000 | kr.0.80364 | kr.20,091.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

