1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 20Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR105M020RNJ

DigiKey Part Number
478-11068-2-ND - Tape & Reel (TR)
478-11068-1-ND - Cut Tape (CT)
478-11068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJR105M020RNJ
Description
CAP TANT 1UF 20% 20V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR105M020RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
20Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.979
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.04800kr.20.48
50kr.1.53560kr.76.78
100kr.1.37830kr.137.83
500kr.1.11254kr.556.27
1.000kr.1.03057kr.1,030.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.94403kr.2,360.08
5.000kr.0.89190kr.4,459.50
7.500kr.0.86578kr.6,493.35
12.500kr.0.83684kr.10,460.50
17.500kr.0.81991kr.14,348.43
25.000kr.0.80364kr.20,091.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000