
TAJR105K025RNJ | |
|---|---|
DigiKey Part Number | 478-8928-2-ND - Tape & Reel (TR) 478-8928-1-ND - Cut Tape (CT) 478-8928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR105K025RNJ |
Description | CAP TANT 1UF 10% 25V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR105K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.37800 | kr.23.78 |
| 50 | kr.1.79920 | kr.89.96 |
| 100 | kr.1.61990 | kr.161.99 |
| 500 | kr.1.31846 | kr.659.23 |
| 1.000 | kr.1.22521 | kr.1,225.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.12690 | kr.2,817.25 |
| 5.000 | kr.1.06762 | kr.5,338.10 |
| 7.500 | kr.1.03794 | kr.7,784.55 |
| 12.500 | kr.1.00505 | kr.12,563.12 |
| 17.500 | kr.0.98581 | kr.17,251.67 |
| 25.000 | kr.0.96731 | kr.24,182.75 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

