Similar



TAJP225K020RNJ | |
|---|---|
DigiKey Part Number | TAJP225K020RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJP225K020RNJ |
Description | CAP TANT 2.2UF 10% 20V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 8.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJP225K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 8.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.053" W (2.05mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJR225K020RNJ | KYOCERA AVX | 16.018 | 478-4693-1-ND | kr.5.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.2.05527 | kr.41,105.40 |
| Unit Price without VAT: | kr.2.05527 |
|---|---|
| Unit Price with VAT: | kr.2.56909 |


