


TAJP156K006RNJ | |
|---|---|
DigiKey Part Number | 478-TAJP156K006RNJTR-ND - Tape & Reel (TR) 478-TAJP156K006RNJCT-ND - Cut Tape (CT) 478-TAJP156K006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJP156K006RNJ |
Description | CAP TANT 15UF 10% 6.3V 0805 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJP156K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.053" W (2.05mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code P |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.21000 | kr.42.10 |
| 50 | kr.3.28040 | kr.164.02 |
| 100 | kr.2.99310 | kr.299.31 |
| 500 | kr.2.50798 | kr.1,253.99 |
| 1.000 | kr.2.35791 | kr.2,357.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.19947 | kr.5,498.67 |
| 5.000 | kr.2.10395 | kr.10,519.75 |
| 7.500 | kr.2.05610 | kr.15,420.75 |
| 12.500 | kr.2.00306 | kr.25,038.25 |
| 17.500 | kr.1.97205 | kr.34,510.88 |
| 25.000 | kr.1.94221 | kr.48,555.25 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

