


TAJP105K025RNJ | |
|---|---|
DigiKey Part Number | 478-TAJP105K025RNJTR-ND - Tape & Reel (TR) 478-TAJP105K025RNJCT-ND - Cut Tape (CT) 478-TAJP105K025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJP105K025RNJ |
Description | CAP TANT 1UF 10% 25V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 11Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJP105K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 11Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.053" W (2.05mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.79900 | kr.47.99 |
| 50 | kr.3.76460 | kr.188.23 |
| 100 | kr.3.44520 | kr.344.52 |
| 500 | kr.2.90486 | kr.1,452.43 |
| 1.000 | kr.2.73774 | kr.2,737.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.56134 | kr.6,403.35 |
| 5.000 | kr.2.45497 | kr.12,274.85 |
| 7.500 | kr.2.40169 | kr.18,012.67 |
| 12.500 | kr.2.34262 | kr.29,282.75 |
| 17.500 | kr.2.30808 | kr.40,391.40 |
| 25.000 | kr.2.27486 | kr.56,871.50 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

