
TAJK336K002RNJ | |
|---|---|
DigiKey Part Number | TAJK336K002RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJK336K002RNJ |
Description | CAP TANT 33UF 10% 2.5V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 2.5 V 1206 (3216 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJK336K002RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.88908 | kr.11,667.24 |
| Unit Price without VAT: | kr.3.88908 |
|---|---|
| Unit Price with VAT: | kr.4.86135 |

