
TAJF226M025RNJ | |
|---|---|
DigiKey Part Number  | 478-TAJF226M025RNJTR-ND - Tape & Reel (TR) 478-TAJF226M025RNJCT-ND - Cut Tape (CT) 478-TAJF226M025RNJDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TAJF226M025RNJ  | 
Description  | CAP TANT 22UF 20% 25V 2312  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1Ohm @ 100kHz  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TAJF226M025RNJ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 25 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 1Ohm @ 100kHz  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2312 (6032 Metric)  | |
Size / Dimension  | 0.236" L x 0.126" W (6.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.079" (2.00mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | F  | |
Ratings  | -  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 | 
| 10 | kr.5.46600 | kr.54.66 | 
| 50 | kr.4.32260 | kr.216.13 | 
| 100 | kr.3.96930 | kr.396.93 | 
| 500 | kr.3.37204 | kr.1,686.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.01978 | kr.3,019.78 | 
| 2.000 | kr.2.87264 | kr.5,745.28 | 
| 3.000 | kr.2.79895 | kr.8,396.85 | 
| 5.000 | kr.2.71726 | kr.13,586.30 | 
| 7.000 | kr.2.66952 | kr.18,686.64 | 
| 10.000 | kr.2.62357 | kr.26,235.70 | 
| 12.000 | kr.2.60181 | kr.31,221.72 | 
| 24.000 | kr.2.52848 | kr.60,683.52 | 
| 25.000 | kr.2.52457 | kr.63,114.25 | 
| Unit Price without VAT: | kr.8.38000 | 
|---|---|
| Unit Price with VAT: | kr.10.47500 | 

