
| TAJE686K020RNJ | |
|---|---|
| DigiKey Part Number | 478-3960-2-ND - Tape & Reel (TR) 478-3960-1-ND - Cut Tape (CT) 478-3960-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TAJE686K020RNJ | 
| Description | CAP TANT 68UF 10% 20V 2917 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAJE686K020RNJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 20 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 900mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.169" (4.30mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | E | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.21000 | kr.14.21 | 
| 10 | kr.9.65800 | kr.96.58 | 
| 50 | kr.7.85920 | kr.392.96 | 
| 100 | kr.7.30240 | kr.730.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.6.59760 | kr.2,639.04 | 
| 800 | kr.6.28144 | kr.5,025.15 | 
| 1.200 | kr.6.12304 | kr.7,347.65 | 
| 2.000 | kr.5.94749 | kr.11,894.98 | 
| 2.800 | kr.5.84482 | kr.16,365.50 | 
| 4.000 | kr.5.74608 | kr.22,984.32 | 
| 4.800 | kr.5.69925 | kr.27,356.40 | 
| 9.600 | kr.5.54161 | kr.53,199.46 | 
| 10.000 | kr.5.53327 | kr.55,332.70 | 
| Unit Price without VAT: | kr.14.21000 | 
|---|---|
| Unit Price with VAT: | kr.17.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark