
TAJE476K035RNJ | |
|---|---|
DigiKey Part Number | 478-3074-2-ND - Tape & Reel (TR) 478-3074-1-ND - Cut Tape (CT) 478-3074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE476K035RNJ |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE476K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.66000 | kr.17.66 |
| 10 | kr.12.21800 | kr.122.18 |
| 50 | kr.10.05320 | kr.502.66 |
| 100 | kr.9.38430 | kr.938.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.54895 | kr.3,419.58 |
| 800 | kr.8.16873 | kr.6,534.98 |
| 1.200 | kr.7.97829 | kr.9,573.95 |
| 2.000 | kr.7.76717 | kr.15,534.34 |
| 2.800 | kr.7.64375 | kr.21,402.50 |
| 4.000 | kr.7.52495 | kr.30,099.80 |
| 4.800 | kr.7.46871 | kr.35,849.81 |
| Unit Price without VAT: | kr.17.66000 |
|---|---|
| Unit Price with VAT: | kr.22.07500 |

