Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

TAJE336K025RNJV | |
|---|---|
DigiKey Part Number | 478-TAJE336K025RNJVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJE336K025RNJV |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJE336K025RNJV Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE336K025HSB | KYOCERA AVX | 0 | 478-TAJE336K025HSBTR-ND | kr.26.60385 | Parametric Equivalent |
| T491D336K025AT2478 | KEMET | 0 | T491D336K025AT2478-ND | kr.4.17184 | Direct |
| T491D336K025AT4100 | KEMET | 0 | T491D336K025AT4100-ND | kr.4.12112 | Direct |
| T491D336K025AT4280 | KEMET | 0 | T491D336K025AT4280-ND | kr.3.69166 | Direct |
| T491D336K025AT4380 | KEMET | 0 | T491D336K025AT4380-ND | kr.3.73996 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.50025 | kr.2,600.10 |
| Unit Price without VAT: | kr.6.50025 |
|---|---|
| Unit Price with VAT: | kr.8.12531 |




