
TAJE336K025RNJ | |
|---|---|
DigiKey Part Number | 478-3954-2-ND - Tape & Reel (TR) 478-3954-1-ND - Cut Tape (CT) 478-3954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE336K025RNJ |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE336K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.87700 | kr.88.77 |
| 50 | kr.7.19240 | kr.359.62 |
| 100 | kr.6.67200 | kr.667.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.00928 | kr.2,403.71 |
| 800 | kr.5.71353 | kr.4,570.82 |
| 1.200 | kr.5.56538 | kr.6,678.46 |
| 2.000 | kr.5.40119 | kr.10,802.38 |
| 2.800 | kr.5.30514 | kr.14,854.39 |
| 4.000 | kr.5.21279 | kr.20,851.16 |
| 4.800 | kr.5.16900 | kr.24,811.20 |
| 9.600 | kr.5.02157 | kr.48,207.07 |
| 10.000 | kr.5.01373 | kr.50,137.30 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

