
| TAJE227M010RNJ | |
|---|---|
| DigiKey Part Number | 478-3952-2-ND - Tape & Reel (TR) 478-3952-1-ND - Cut Tape (CT) 478-3952-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TAJE227M010RNJ | 
| Description | CAP TANT 220UF 20% 10V 2917 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAJE227M010RNJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 500mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.169" (4.30mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | E | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.91000 | kr.14.91 | 
| 10 | kr.10.17000 | kr.101.70 | 
| 50 | kr.8.29180 | kr.414.59 | 
| 100 | kr.7.71330 | kr.771.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.5.81793 | kr.2,327.17 | 
| 800 | kr.5.54360 | kr.4,434.88 | 
| 1.200 | kr.5.40613 | kr.6,487.36 | 
| 2.000 | kr.5.26640 | kr.10,532.80 | 
| Unit Price without VAT: | kr.14.91000 | 
|---|---|
| Unit Price with VAT: | kr.18.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark