
TAJE158M002RNJ | |
|---|---|
DigiKey Part Number | TAJE158M002RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJE158M002RNJ |
Description | CAP TANT 1500UF 20% 2.5V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE158M002RNJ Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.14.78108 | kr.5,912.43 |
| Unit Price without VAT: | kr.14.78108 |
|---|---|
| Unit Price with VAT: | kr.18.47635 |

