
TAJE156M050RNJ | |
|---|---|
DigiKey Part Number | 478-8917-2-ND - Tape & Reel (TR) 478-8917-1-ND - Cut Tape (CT) 478-8917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE156M050RNJ |
Description | CAP TANT 15UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE156M050RNJ Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.40000 | kr.28.40 |
| 10 | kr.20.31300 | kr.203.13 |
| 50 | kr.17.09140 | kr.854.57 |
| 100 | kr.16.09600 | kr.1,609.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.14.60103 | kr.5,840.41 |
| 800 | kr.14.04533 | kr.11,236.26 |
| 1.200 | kr.13.76683 | kr.16,520.20 |
| 2.000 | kr.13.45821 | kr.26,916.42 |
| 2.800 | kr.13.27766 | kr.37,177.45 |
| 4.000 | kr.13.10405 | kr.52,416.20 |
| Unit Price without VAT: | kr.28.40000 |
|---|---|
| Unit Price with VAT: | kr.35.50000 |

