
TAJE107M020RNJ | |
|---|---|
DigiKey Part Number | 478-3947-2-ND - Tape & Reel (TR) 478-3947-1-ND - Cut Tape (CT) 478-3947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE107M020RNJ |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE107M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.8.80000 | kr.88.00 |
| 50 | kr.7.11480 | kr.355.74 |
| 100 | kr.6.59490 | kr.659.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.81538 | kr.2,326.15 |
| 800 | kr.5.52555 | kr.4,420.44 |
| 1.200 | kr.5.38044 | kr.6,456.53 |
| 2.000 | kr.5.21960 | kr.10,439.20 |
| 2.800 | kr.5.12557 | kr.14,351.60 |
| 4.000 | kr.5.03509 | kr.20,140.36 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |

