
TAJD687K004RNJ | |
|---|---|
DigiKey Part Number | 478-3067-2-ND - Tape & Reel (TR) 478-3067-1-ND - Cut Tape (CT) 478-3067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD687K004RNJ |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD687K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.9.26300 | kr.92.63 |
| 50 | kr.7.51040 | kr.375.52 |
| 100 | kr.6.96960 | kr.696.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.05330 | kr.3,026.65 |
| 1.000 | kr.5.76984 | kr.5,769.84 |
| 1.500 | kr.5.62781 | kr.8,441.72 |
| 2.500 | kr.5.47038 | kr.13,675.95 |
| 3.500 | kr.5.37833 | kr.18,824.15 |
| 5.000 | kr.5.28979 | kr.26,448.95 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |

